CRCW20103K32FKEF

Vishay / Dale Logo
71-CRCW2010-3.32K-E3

CRCW20103K32FKEF

Mfr.:

Description:
Thick Film Resistors - SMD 3/4watt 3.32Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:

53
Can Ship Immediately

On Order:

4,000
Expected 16-Feb-23
8,000
Expected 11-Apr-23

Factory Lead-Time:

64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.283 $2.83
100 $0.111 $11.10
1,000 $0.047 $47.00
2,500 $0.045 $112.50
Full Reel (Order in multiples of 4000)
4,000 $0.045 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
3.32 kOhms
750 mW (3/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
2010
5025
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.6 mm
Length: 5 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 2.5 mm
Unit Weight: 0.001372 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Image Description
STMicroelectronics RF5L08350CB4 Also Bought Image
RF MOSFET Transistors 400 W, 50 V, 0.4 to 1 GHz RF power LDMOS transistor
Micron Technology MT41K1G8RKB-107:P TR Also Bought Image
DRAM DDR3 8G 1GX8 FBGA DDP
ams OSRAM LG R971 Also Bought Image
Standard LEDs - SMD Chipled
Toshiba TLP292(TPL,E Also Bought Image
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Maxim Integrated MAX14930FAWE+ Also Bought Image
Digital Isolators 2.5kVrms 150Mbps Four Channel 2/2 Digital Isolator
Coilcraft 0805CS-111XJLC Also Bought Image
RF Inductors - SMD 0805 110nH Unshld 5% 480mOhms AEC-Q200
Coilcraft 0805CS-271XGLC Also Bought Image
RF Inductors - SMD 0805 270nH Unshld 2% 1Ohms AEC-Q200