CRCW08058R20FNEA

Vishay / Dale Logo
71-CRCW08058R20FNEA

CRCW08058R20FNEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/8watt 8.2ohms 1% 200ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,274

Stock:

15,274 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.109 $1.09
100 $0.057 $5.70
250 $0.055 $13.75
500 $0.054 $27.00
1,000 $0.052 $52.00
Full Reel (Order in multiples of 5000)
5,000 $0.051 $255.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
8.2 Ohms
125 mW (1/8 W)
1 %
200 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Image Description
KEMET T491A105K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Murata GRT31CR61H106ME01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 1206
IXYS CPC5602CTR Also Bought Image
MOSFET N Ch Dep Mode FET 350V
Lite-On LTST-C171GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
Vishay CRCW12061K50FKEAHP Also Bought Image
Thick Film Resistors - SMD 3/4watt 1.5Kohms 1% High Power AEC-Q200
Bourns TISP4350H3BJR-S Also Bought Image
Thyristor Surge Protection Devices - TSPD 275V(DRM)500A(IPP)350V(BO)
ROHM Semiconductor ESR10EZPF3R90 Also Bought Image
Thick Film Resistors - SMD 0805 3.9ohm 1% Anti Surge AEC-Q200
KOA Speer RK73H1JTTDD1694F Also Bought Image
Thick Film Resistors - SMD 1.69M OHM 1%
KOA Speer SG73P2ATTD471J Also Bought Image
Thick Film Resistors - SMD 0.25W 470ohm 5% 200ppm Anti-Pulse