CRCW08055K60FKEA

Vishay / Dale
71-CRCW08055K60FKEA

CRCW08055K60FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/8watt 5.6Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

32,574
Expected 14-Nov-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.033 $0.33
$0.015 $1.50
$0.011 $11.00
Full Reel (Order in multiples of 5000)
$0.008 $40.00
$0.007 $70.00
$0.006 $150.00
$0.005 $250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
5.6 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

D/CRCW e3 Standard Thick Film Chip Resistors

Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Image Description
Infineon BSS139 H6327
MOSFET N-Ch 250V 30mA SOT-23-3
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
YAGEO RC0805FR-0710KL
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
Vishay CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100ppm
Vishay CRCW06030000Z0EA
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay CRCW080510K0FKEAC
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Vishay MMA02040C1009FB300
MELF Resistors 0.4W 10ohms 1% 0204 MELF 200V 50ppm
Vishay CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100ppm
Vishay MMB02070C5119FB200
MELF Resistors 1W 51.1ohms 1% 0207 MELF 300V 50ppm
Vishay CRCW08052K00FKEA
Thick Film Resistors - SMD 1/8watt 2Kohms 1% 100ppm