CRCW0805470RFKEB

Vishay / Dale
71-CRCW0805470RFKEB

CRCW0805470RFKEB

Mfr.:

Description:
Thick Film Resistors - SMD 1/8watt 470ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,088

Stock:

14,088
Can Ship Immediately

On Order:

20,000
Expected 28-Nov-23
9,900
Expected 11-Jan-24

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.033 $0.33
$0.015 $1.50
$0.011 $11.00
$0.008 $20.00
Full Reel (Order in multiples of 10000)
$0.006 $60.00
$0.005 $100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
470 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000212 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

D/CRCW e3 Standard Thick Film Chip Resistors

Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Image Description
CUI Devices CRJ035-3-TH
Modular Connectors / Ethernet Connectors RJ jack, 2x1 port, 8P8C, 30u, shielded
Vishay 1N4148WS-E3-08
Diodes - General Purpose, Power, Switching 100 Volt 350mA
Molex 503398-1892
Memory Card Connectors MICRO SD PUSH/PUSH NORMAL 1.28MM 8C
Central Semiconductor CMPT2222A TR PBFREE
Bipolar Transistors - BJT NPN Gen Purpose
KYOCERA AVX 08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Analog Devices Inc. AD8031ARTZ-REEL7
Operational Amplifiers - Op Amps SOT23 SINGLE LOW POWER OP AMP
Vishay CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100ppm
Vishay CRCW08054K70FKEB
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay CRCW0805100KFKEB
Thick Film Resistors - SMD 1/8watt 100Kohms 1% 100ppm
Vishay CRCW08052K00FKEB
Thick Film Resistors - SMD 1/8watt 2Kohms 1%