CRCW08053R32FKEA

Vishay / Dale
71-CRCW08053R32FKEA

CRCW08053R32FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/8watt 3.32ohsm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,510

Stock:

21,510 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.089 $0.89
$0.034 $3.40
$0.015 $15.00
$0.013 $32.50
Full Reel (Order in multiples of 5000)
$0.012 $60.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
3.32 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Image Description
Mini-Circuits DBTC-12-4L+
Signal Conditioning 12.2 dB SMT Directional Coupler, 5 - 1000 MHz, 50 Ohm
Renesas Electronics AT25DF081A-SH-B
NOR Flash 8 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual SPI NOR flash
Texas Instruments TLV9151QDBVRQ1
Operational Amplifiers - Op Amps Automotive 16-V, 1-channel 4.5-MHz, rail-to-rail in/output, low offset voltage, low-noise op amp
Mini-Circuits TCP-2-10+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Analog Devices Inc. ADG738BRUZ
Multiplexer Switch ICs SERIAL SPI, 8-ch MUX
Vishay SD103AWS-HE3-18
Schottky Diodes & Rectifiers 5uA 40Volt 15A IFSM AUTO
Nexperia PMBT2222A,215
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
Vishay CRCW08051K00FKEAC
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
Vishay CRMA1206AF500KFKEF
Thick Film Resistors - SMD 0.30watt 500Kohms 1%
Vishay CRCW08055K60FKEA
Thick Film Resistors - SMD 1/8watt 5.6Kohms 1%