CRCW08053R30FKEA

Vishay / Dale
71-CRCW08053R30FKEA

CRCW08053R30FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/8watt 3.3ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,225

Stock:

1,225 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.09 $0.90
$0.035 $3.50
$0.018 $18.00
$0.015 $37.50
Full Reel (Order in multiples of 5000)
$0.013 $65.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
3.3 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 1.25 mm
Unit Weight: 0.000194 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Image Description
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
Murata GCJ21BR71E105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0805 X7R AEC-Q200
Vishay CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100ppm
KEMET C0402C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
Murata BLM21PG221SH1D
Ferrite Beads 220 OHM 25% 2A Alternate Sizing Guide Below
Murata GCM21BR71E225KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 25 VDC 10% 0805 X7R AEC-Q200
Vishay CRCW08054R70FKEAC
Thick Film Resistors - SMD 1/8Watt 4.7ohms 1% Commercial Use
ROHM Semiconductor KTR18EZPF8203
Thick Film Resistors - SMD 1206 820Kohm 1% High VoltageAEC-Q200
Vishay CRCW040222K1FKED
Thick Film Resistors - SMD 1/16watt 22.1Kohms 1%
Vishay CRCW08052K21FKEA
Thick Film Resistors - SMD 1/8watt 2.21Kohms 1% 100ppm