CRCW060382R0FKEAC

Vishay / Dale Logo
71-CRCW060382R0FKEAC

CRCW060382R0FKEAC

Mfr.:

Description:
Thick Film Resistors - SMD 1/10Watt 82ohms 1% Commercial Use

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,371

Stock:

4,371
Can Ship Immediately

On Order:

60,000
Expected 25-Jan-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.039 $0.39
100 $0.016 $1.60
1,000 $0.008 $8.00
2,500 $0.007 $17.50
Full Reel (Order in multiples of 5000)
5,000 $0.005 $25.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Thick Film Resistors - SMD
RoHS:  Details
CRCW-C e3
82 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Commercial Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

Image Description
Bourns CMP0603-FX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
Bourns CRT0805-BY-5001EAS Also Bought Image
Thin Film Resistors - SMD ResThinFilmAS 0805 5k 0.1% 125mW TC25
TDK CGA3E3X5R1H105K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 10% AEC-Q200
Kyocera AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Kyocera AVX 06035C103KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Kyocera AVX 06035C102KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10%
YAGEO RC0603FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%
ROHM Semiconductor SFR03EZPF1802 Also Bought Image
Thick Film Resistors - SMD 0603 18Kohm 1% Anti-Sulfur AEC-Q200
YAGEO AC0603FR-13820RL Also Bought Image
Thick Film Resistors - SMD 820 Ohms 100 mW 0603 1% AEC-Q200