CRCW060333R2FKEAC

Vishay / Dale Logo
71-CRCW060333R2FKEAC

CRCW060333R2FKEAC

Mfr.:

Description:
Thick Film Resistors - SMD 1/10Watt 33.2ohms 1% Commercial Use

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,347

Stock:

34,347 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.039 $0.39
100 $0.016 $1.60
1,000 $0.008 $8.00
2,500 $0.007 $17.50
Full Reel (Order in multiples of 5000)
5,000 $0.005 $25.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Thick Film Resistors - SMD
RoHS:  Details
CRCW-C e3
33.2 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Commercial Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Vishay CRCW06031K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
Vishay CRCW08050000Z0EAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 0ohms Commercial Use
Vishay CRCW06030000Z0EAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 0ohms Commercial Use
Vishay CRCW060375R0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 75ohms 1% Commercial Use
Vishay CRCW0603150RFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 150ohms 1% Commercial Use
Vishay CRCW060349R9FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 49.9ohms 1% Commercial Use