CRCW060333R0JNEAC

Vishay / Dale Logo
71-CRCW060333R0JNEAC

CRCW060333R0JNEAC

Mfr.:

Description:
Thick Film Resistors - SMD 1/10Watt 33ohms 5% Commercial Use

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

49,950
Expected 19-Dec-22

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.032 $0.32
100 $0.013 $1.30
1,000 $0.006 $6.00
Full Reel (Order in multiples of 5000)
5,000 $0.004 $20.00
10,000 $0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRCW-C e3
33 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Commercial Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

Image Description
KYOCERA AVX 0603ZW106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0603 20%
Kingbright APG1608ZGCK Also Bought Image
Standard LEDs - SMD 1.6X0.8MM
KEMET C0603C103J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 5%
Kingbright APT1608EC Also Bought Image
Standard LEDs - SMD HI EFF RED WTR CLR
Vishay CRCW060310K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 10Kohms 1% Commercial Use
Vishay CRCW06031K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use
Vishay CRCW0603100RFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100ohms 1% Commercial Use
Wurth Elektronik 885382206004 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0603 100nF 10% 50VDC
Vishay CRCW060310K0JNEBC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 10Kohms 5% Commercial Use
Vishay CRCW0603100RJNEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100ohms 5% Commercial Use