CRCW060327R0FKEA

Vishay / Dale Logo
71-CRCW0603-27-E3

CRCW060327R0FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/10watt 27ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

12,746

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.042 $0.42
100 $0.017 $1.70
1,000 $0.008 $8.00
2,500 $0.007 $17.50
Full Reel (Order in multiples of 5000)
5,000 $0.005 $25.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
27 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.55 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Classics Resistors

Vishay Classics Resistors are products preferred by design engineers in all types of industries. The Classics are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader in quality components for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
STMicroelectronics L298P Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge
KEMET C0603C475K9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10%
Vishay CRCW060316K5FKEA Also Bought Image
Thick Film Resistors - SMD 1/10watt 16.5Kohms 1%
Vishay CRCW060382R0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 82ohms 1% Commercial Use
Samtec TSS-117-01-F-D Also Bought Image
Headers & Wire Housings .100 Shrouded Terminal Strip