CRCW06030000Z0EAHP

Vishay / Dale
71-CRCW06030000Z0EAH

CRCW06030000Z0EAHP

Mfr.:

Description:
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,606,622

Stock:

1,606,622
Can Ship Immediately

On Order:

4,628
Expected 19-Dec-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.14 $0.14
$0.067 $0.67
$0.03 $3.00
$0.021 $21.00
Full Reel (Order in multiples of 5000)
$0.017 $85.00
$0.016 $160.00
$0.015 $1,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.10
Min:
1
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.15
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRCW-HP e3
0 Ohms
330 mW (1/3 W)
0 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
Automotive Grade
Zero Ohm Jumpers
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: High Power Chip Resistor
Width: 0.85 mm
Unit Weight: 0.000071 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW-HP e3 Thick Film Chip Resistors

Vishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Image Description
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Vishay CRCW06031K00FKEAHP
Thick Film Resistors - SMD 0.33W 1Kohms 1% High Power AEC-Q200
Vishay CRCW060310R0FKEAHP
Thick Film Resistors - SMD 0.33W 10ohms 1% High Power AEC-Q200
Vishay CRCW0603100RFKEAHP
Thick Film Resistors - SMD 0.33W 100ohms 1% High Power AEC-Q200
Vishay CRCW060310K0FKEAHP
Thick Film Resistors - SMD 0.33W 10Kohms 1% High Power AEC-Q200
Vishay CRCW08050000Z0EAHP
Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200
Vishay CRCW060310K0FKEAC
Thick Film Resistors - SMD 1/10Watt 10Kohms 1% Commercial Use
Vishay CRCW0603100KFKEAC
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use
Vishay CRCW06031K00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use