CRCW04024K22FKEDC

Vishay / Dale
71-CRCW04024K22FKEDC

CRCW04024K22FKEDC

Mfr.:

Description:
Thick Film Resistors - SMD 1/16W 4.22Kohms 1% Commercial Use

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 66,820

Stock:

66,820 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.034 $0.34
$0.014 $1.40
$0.007 $7.00
$0.006 $15.00
$0.005 $25.00
Full Reel (Order in multiples of 10000)
$0.004 $40.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRCW-C e3
4.22 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Commercial Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

Image Description
Infineon IRF4905PBF
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
Murata GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
Panjit SS1040_R1_00001
Schottky Diodes & Rectifiers 40V Schottky 1A
TE Connectivity 826629-2
Headers & Wire Housings 2P SINGLE ROW
Vishay CRCW08054K70FKEAHP
Thick Film Resistors - SMD 1/2watt 4.7Kohms 1% High Power AEC-Q200
Vishay CRCW04023K92FKEDC
Thick Film Resistors - SMD 1/16W 3.92Kohms 1% Commercial Use
Panasonic ERJ-U02F90R9X
Thick Film Resistors - SMD 0402 1% 90.9ohm Anti-Sulfur AEC-Q200
Vishay CRCW0603590RFKEAC
Thick Film Resistors - SMD 1/10Watt 590ohms 1% Commercial Use
Vishay CRCW0603100KFKEBC
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use