CRCW040218K2FKTD

Vishay / Dale Logo
71-CRCW0402-18.2K

CRCW040218K2FKTD

Mfr.:

Description:
Thick Film Resistors - SMD 1/16watt 18.2Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,725

Stock:

1,725
Can Ship Immediately

On Order:

20,000

Factory Lead-Time:

99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.129 $1.29
100 $0.051 $5.10
1,000 $0.022 $22.00
2,500 $0.021 $52.50
Full Reel (Order in multiples of 10000)
10,000 $0.02 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Thick Film Resistors - SMD
RoHS: No - RoHS Version Available
D/CRCW
18.2 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz

USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Classics Resistors

Vishay Classics Resistors are products preferred by design engineers in all types of industries. The Classics are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader in quality components for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Kyocera AVX 04025C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Kyocera AVX 06033C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 0603 10%
Vishay CRCW040215K0FKTD Also Bought Image
Thick Film Resistors - SMD 1/16watt 15Kohms 1%
Vishay CRCW04021M00FKTD Also Bought Image
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay CRCW04023K83FKTD Also Bought Image
Thick Film Resistors - SMD 1/16watt 3.83Kohms 1%
Vishay CRCW040233K2FKTD Also Bought Image
Thick Film Resistors - SMD 1/16watt 33.2Kohms 1%
Vishay CRCW040239K2FKTD Also Bought Image
Thick Film Resistors - SMD 1/16watt 39.2Kohms 1%