CRCW040210K0JNED

Vishay / Dale
71-CRCW0402J-10K-E3

CRCW040210K0JNED

Mfr.:

Description:
Thick Film Resistors - SMD 1/16watt 10Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130,032

Stock:

130,032
Can Ship Immediately

On Order:

210,000
Expected 12-Oct-23
2,234
Expected 19-Dec-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.017 $0.17
$0.009 $0.90
$0.007 $7.00
$0.005 $12.50
Full Reel (Order in multiples of 10000)
$0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Non-RoHS Version

Vishay / Dale CRCW040210K0JNTD
Vishay / Dale
Thick Film Resistors - SMD 1/16watt 10Kohms 5%
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
D/CRCW e3
10 kOhms
62.5 mW (1/16 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Automotive Grade
-
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

D/CRCW e3 Standard Thick Film Chip Resistors

Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.

Image Description
Vishay CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R AEC-Q200
Vishay CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
KYOCERA AVX 0402YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Vishay CRCW04021K00JNED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 5%
Vishay CRCW04024K70JNED
Thick Film Resistors - SMD 1/16watt 4.7Kohms 5%
Vishay CRCW0402100KJNED
Thick Film Resistors - SMD 1/16watt 100Kohms 5%
Vishay CRCW04022K20JNED
Thick Film Resistors - SMD 1/16watt 2.2Kohms 5%