CRCW0402100KFKEDC

Vishay / Dale Logo
71-CRCW0402100KFKEDC

CRCW0402100KFKEDC

Mfr.:

Description:
Thick Film Resistors - SMD 1/16watt 100Kohms 1% Commercial Use

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,693,632

Stock:

2,693,632 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.034 $0.34
100 $0.014 $1.40
1,000 $0.007 $7.00
2,500 $0.006 $15.00
5,000 $0.005 $25.00
Full Reel (Order in multiples of 10000)
10,000 $0.004 $40.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  Details
CRCW-C e3
100 kOhms
62.5 mW (1/16 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
Commercial Grade
-
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.35 mm
Length: 1 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

CRCW-C Commodity Chip Resistors

Vishay / Dale CRCW-C Commodity Chip Resistors are lead (Pb) free, thick film, and rectangular resistors. These resistors feature stability of ΔR/R≤1% for 1000h at 70°C and the lead-free solder contacts on the Ni barrier layer. The CRCW-C resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and 0.1 x 10-9 h-1 failure rate. These resistors are high-value products and suitable for various commercial applications.

Image Description
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Vishay CRCW04020000Z0EDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 0ohm Commercial Use
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay CRCW04021K00FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 1Kohms 1% Commercial Use
Vishay CRCW04024K70FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1% Commercial Use
Vishay CRCW0402100RFKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 100ohms 1% Commercial Use
Vishay CRCW04021M00FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 1Mohms 1% Commercial Use
Vishay CRCW040220K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 20Kohms 1% Commercial Use
Vishay CRCW040210R0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10ohms 1% Commercial Use
Vishay CRCW040215K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 15Kohms 1% Commercial Use