CMF551R0000FKEB

Vishay / Dale Logo
71-CMF551R0000FKEB

CMF551R0000FKEB

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 1ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 460

Stock:

460
Can Ship Immediately

On Order:

1,000
Expected 05-Jul-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.73 $1.73
10 $1.54 $15.40
25 $1.43 $35.75
50 $1.34 $67.00
100 $1.18 $118.00
250 $1.01 $252.50
500 $0.837 $418.50
Full Reel (Order in multiples of 1000)
1,000 $0.758 $758.00
2,000 $0.742 $1,484.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.46
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.77
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
CMF Industrial
1 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 175 C
250 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Metal Film Resistors Controlled Temp Coefficient
Precision Resistor
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.009877 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.

Image Description
Pulse BWVS006060452R2M00 Also Bought Image
Power Inductors - SMD 2.2uH RDC=18.4mOhms 5.1A
Vishay CMF5510K000BEEB Also Bought Image
Metal Film Resistors - Through Hole 1/2W 10Kohms .1%
Vishay CMF5520K000BHEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 20Kohms .1%
Wurth Elektronik 870235373002 Also Bought Image
Aluminum Organic Polymer Capacitors WCAP-PT5H 16V 180uF 20% ESR=9mOhms
KEMET C323C821F3G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 25V 820pF C0G 1% LS=5.08mm
KEMET C324C912F3G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 25V 9100pF C0G 1% LS=2.54mm
Keystone Electronics 6091 Also Bought Image
Test Plugs & Test Jacks BANANA JACK RED
Keystone Electronics 6092 Also Bought Image
Test Plugs & Test Jacks INSUL BANNA JACK BLK
Vishay CMF55100R00FKEB Also Bought Image
Metal Film Resistors - Through Hole 1/2W 100ohms 1%
KEMET C320C105K5R5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=2.54mm