CCF0751R0GKE36

Vishay / Dale Logo
71-CCF0751R0GKE36

CCF0751R0GKE36

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4watt 51ohms 2% Rated to 1/2watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,719

Stock:

8,719 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.30 $0.30
10 $0.257 $2.57
100 $0.101 $10.10
500 $0.061 $30.50
1,000 $0.042 $42.00
2,500 $0.039 $97.50
Full Reel (Order in multiples of 5000)
5,000 $0.034 $170.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
CCF07
51 Ohms
250 mW (1/4 W), 500 mW (1/2 W)
2 %
100 PPM / C
- 65 C
+ 150 C
250 V
2.29 mm
6.22 mm
Axial
Reel
Cut Tape
Metal Film Resistors - Through Hole
Fixed Resistor
Brand: Vishay / Dale
Features: -
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.012346 oz

USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Central Semiconductor 2N5401 APP PBFREE Also Bought Image
Bipolar Transistors - BJT PNP 160Vcbo 150Vceo 5.0Vebo 600mA 625mW
TE Connectivity A201SDZQ04 Also Bought Image
Toggle Switches Double Pole Double Throw
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
CUI Devices SJ-63083D Also Bought Image
Phone Connectors 6.35 mm, Stereo, Vertical, Through Hole, 3 Conductors, 0 2 Internal Switches, Audio Jack Connector
Vishay PR03000401503JPC00 Also Bought Image
Metal Film Resistors - Through Hole 3watt 150Kohms 5%
TE Connectivity ROX05SJ100R Also Bought Image
Metal Oxide Resistors 1/2W SM M/OX 5% 100R
Vishay CCF0791R0GKE36 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 91ohms 2% Rated to 1/2watt
KOA Speer MF1/4LCT52R103G Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 10K OHM 2%
KOA Speer MF1/4LCT52R222G Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 2.2K OHM 2%