564RC0GAJ602EJ240J

Vishay / Cera-Mite
75-564RC0GAJ602EJ240

564RC0GAJ602EJ240J

Mfr.:

Description:
Ceramic Disc Capacitors 6K VOLTS 24PF 5% C0G CUSTOM DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 648

Stock:

648 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.41 $14.10
$1.29 $64.50
$1.07 $107.00
$0.859 $515.40
$0.752 $752.00
$0.725 $1,450.00
$0.698 $3,490.00
$0.693 $6,930.00
Product Attribute Attribute Value
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  
564R
24 pF
6 kVDC
C0G (NP0)
5 %
- 25 C
+ 105 C
Radial
Ceramic Disc Capacitors
Brand: Vishay / Cera-Mite
Dissipation Factor DF: 0.2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Temperature Coefficient / Code: +/- 30 PPM / C
Voltage Rating: 6 kV
Unit Weight: 0.115673 oz

USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
KYOCERA AVX KAM21BR71H104KM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10% AEC-Q200
Toshiba TK5R1P08QM,RQ
MOSFET UMOS10 DPAK 80V 5.1mohm
WIMA FKP1G044709JD4MSC9
Film Capacitors FKP 1 4.7 uF 400 VDC 45x65x57 PCM 52.5
Vishay D221K20Y5PH65L2R
Ceramic Disc Capacitors D 100V 220pF +/- 10% Y5P BULK e3
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Analog Devices Inc. LTC6993CS6-1#TRMPBF
Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)
Vishay MMA02040C4708FB000
MELF Resistors 0.4W 4.7ohms 1% 0204 MELF 200V 50ppm
Vishay 564RC0GHJ602EM470J
Ceramic Disc Capacitors 47PF 6KV 5% 6.4MM
Vishay 564R60GAQ10
Ceramic Disc Capacitors 10pF 6Kvolts 20% .375LS NP0
Vishay 564RC0GAJ602EF4R7D
Ceramic Disc Capacitors 4.7pF 6000volts