See an Error?

PTS080501B500RP100

Vishay / Beyschlag Logo
594-PTS080501B500RP

PTS080501B500RP100

Mfr.:

Description:
Board Mount Temperature Sensors 0805 500ohms RTD 0.1mA-0.40mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 685

Stock:

685
Can Ship Immediately

On Order:

5,850
Expected 28-Jun-22
6,000
TBD

Factory Lead-Time:

81
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 1000

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.98 $2.98
10 $2.41 $24.10
25 $1.93 $48.25
50 $1.77 $88.50
100 $1.61 $161.00
500 $1.41 $705.00
Full Reel (Order in multiples of 1000)
1,000 $1.24 $1,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Board Mount Temperature Sensors
RoHS:  Details
Analog
Local
-
- 55 C
+ 155 C
No Shutdown
SMD/SMT
0805
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Operating Supply Current: 0.1 mA to 0.4 mA
Product: Temperature Sensors
Product Type: Temperature Sensor ICs
Series: PTS
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Resistance Temperature Detectors (RTDs)
Unit Weight: 0.000162 oz
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533401000
MXHTS:
8533400804
BRHTS:
85334012
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Image Description
Molex 172253-7023 Also Bought Image
Headers & Wire Housings ULTRA-FIT CRIMP TERM 16-18 TIN Pre-P
HellermannTyton T18MR0C2 Also Bought Image
Cable Tie Mounts T18MR BLK MTG TIE 4.33
TE Connectivity 794269-1 Also Bought Image
Pin & Socket Connectors SPLASH PROOF SEAL 2P Interface
TE Connectivity 66105-3 Also Bought Image
Standard Circular Contacts SOCKET TERM 24-20
Keysight 10833D Also Bought Image
Specialized Cables GPIB Cable 0.5 Meter
Smiths Interconnect ICT-075-H-5-G S/C Also Bought Image
Contact Probes .075' CTR 3AMP PROBE HEADED SERRATED
TE Connectivity 31088 Also Bought Image
Terminals RING TONGUE BUDG MIL 2
Panasonic ERJ-PB6B4990V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 499ohm
Panduit CCS12-S8-C0 Also Bought Image
Cable Mounting & Accessories Fixed Dia Clamp .12 (3.2mm) Bundle #8