MCU0805MD1504BP500

Vishay / Beyschlag
594-MCU0805MD1504BP5

MCU0805MD1504BP500

Mfr.:

Description:
Thin Film Resistors - SMD .2W 1.5Mohms .1% '0805 25ppm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,005

Stock:

5,005 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.447 $4.47
$0.26 $26.00
$0.226 $56.50
Full Reel (Order in multiples of 5000)
$0.217 $1,085.00
$0.195 $1,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
MCU0805
1.5 MOhms
0.1 %
200 mW (1/5 W)
0805
2012
25 PPM / C
- 55 C
+ 155 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Height: 0.52 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Width: 1.25 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

MCx AT Precision AEC-Q200 Thin Film Chip Resistors

Vishay automotive MCx AT Precision series Thin Film Chip Resistors are AEC-Q200 qualified and approved to EN 140401-801. The series features TCR as low as ± 10 ppm/K, resistance tolerance of ± 0.1%, rated dissipation P70 up to 0.4W for size 1206, and 0.2W for size 0805. These resistors also offer superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. Vishay automotive MCx AT Precision Thin Film Chip Resistors also has an operating temperature range of- 55°C to + 155ºC and a tolerance of 0.1%. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.

Image Description
Vishay MCU0805MD2004BP500
Thin Film Resistors - SMD .2W 2Mohms .1% '0805 25ppm AEC-Q200
Vishay MCU0805MD4994BP500
Thin Film Resistors - SMD .2W 4.99Mohms .1% '0805 25ppm AEC-Q200
Vishay RCC120610K0FKEA
Thick Film Resistors - SMD 10 Kohms 1% 100ppm
Vishay RCC120610R0FKEA
Thick Film Resistors - SMD 10ohms 1% 100ppm
TDK CGA6P1X7R1N106M250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 75V 20% 1210
Samsung Electro-Mechanics CL21A226MAYNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Vishay CRCW080510R0JNEAHP
Thick Film Resistors - SMD 1/2watt 10ohms 5% High Power AEC-Q200
Vishay BYG10YHM3_A/H
Rectifiers 1600V Vrrm; 1.5A If DO-214AC (SMA)
KEMET C2220C106J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 5%
Susumu RG2012P-155-B-T5
Thin Film Resistors - SMD 1/8W 1.5M OHM .1% AEC Q200 Qualified