MCS0402MC1002FE000

Vishay / Beyschlag Logo
594-MCS0402MC1002FE0

MCS0402MC1002FE000

Mfr.:

Description:
Thin Film Resistors - SMD .1W 10Kohms 1% 0402 50ppm Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

130,356
Expected 17-Jan-23
160,000
Expected 09-May-23

Factory Lead-Time:

80
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.231 $2.31
100 $0.091 $9.10
1,000 $0.044 $44.00
2,500 $0.035 $87.50
5,000 $0.032 $160.00
Full Reel (Order in multiples of 10000)
10,000 $0.029 $290.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Thin Film Resistors - SMD
RoHS:  Details
MCx AT - Professional
10 kOhms
1 %
50 PPM / C
0402
1005
- 55 C
+ 175 C
AEC-Q200
100 mW (1/10 W)
50 V
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Features: -
Height: 0.32 mm
Length: 1 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 175 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Professional Thin Film Chip Resistors
Width: 0.5 mm
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

MCx Thin Film Resistors

Vishay MCx Precision and Professional Thin Film Resistors serve a variety of uses. Typical applications include automotive, industrial, telecommunications, medical equipment, and precision test and measuring equipment.

Image Description
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics 5000 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GRM32EE70J107ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 1210
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TDK C1005X7R1E104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X7R 0.5mm
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%