MCS04020D1001BE000

Vishay / Beyschlag
594-MCS04020D1001BE0

MCS04020D1001BE000

Mfr.:

Description:
Thin Film Resistors - SMD 1/16W 0.1% 1kOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 83,778

Stock:

83,778
Can Ship Immediately

On Order:

130,000
Expected 30-Oct-23

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.176 $1.76
$0.088 $8.80
$0.064 $64.00
$0.063 $157.50
Full Reel (Order in multiples of 10000)
$0.062 $620.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.68
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  Details
MCx - Precision
1 kOhms
0.1 %
62.5 mW (1/16 W)
0402
1005
25 PPM / C
- 55 C
+ 125 C
50 V
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 0.000023 oz
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

MCx Thin Film Resistors

Vishay MCx Thin Film Resistors serve a variety of uses. Typical applications include automotive, industrial, telecommunications, medical equipment, and precision test and measuring equipment.

MCx Precision Thin Film Chip Resistors

Vishay MCx Precision Thin Film Chip Resistors feature TCR as low as ±10ppm/K, tolerance down to ±0.1%, and an operating temperature range of -10°C to +85°C. These devices meet EN 140401-801 standards. Vishay MCx Precision Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.

Image Description
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Vishay MCS04020D1003BE000
Thin Film Resistors - SMD 1/16W 0.1% 100 kOhms
Vishay MCS04020D1000BE000
Thin Film Resistors - SMD 1/16W 0.1% 100ohms
Murata GRM1555C1E103GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 2% 0402 C0G (NP0)
Vishay MCS04020D4700BE000
Thin Film Resistors - SMD 1/16W 0.1% 470ohms
Silicon Laboratories CP2102N-A02-GQFN28
USB Interface IC USBXpress - USB to UART Bridge QFN28
Murata GRM155R60J106ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
Coilcraft MSS1038-333MLC
Power Inductors - SMD 33uH Shld 20% 2.3A 93mOhms
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TE Connectivity CPF0402B100KE
Thin Film Resistors - SMD CPF 0402100kOhms 0.1% 25PPM 5K RL