SFR16S0001200JA500

Vishay / BC Components
594-SFR16S0001200JA5

SFR16S0001200JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 120ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 73,081

Stock:

73,081 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.17 $1.70
$0.066 $6.60
$0.027 $27.00
Full Ammo Pack (Order in multiples of 5000)
$0.026 $130.00
$0.021 $210.00
$0.02 $500.00
$0.019 $1,900.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
SFR16S
Axial
120 Ohms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1.9 mm
3.5 mm
Ammo Pack
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Vishay / BC Components
Features: -
Lead Diameter: 0.45 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.003598 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
Vishay NFR25H0004701JR500
Metal Film Resistors - Through Hole 4.7K OHM 5% 100PPM 1/2W
Vishay K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay SFR25H0001500JR500
Metal Film Resistors - Through Hole 1/2watt 150ohm 5%
Vishay SFR16S0005601JA5
Metal Film Resistors - Through Hole 1/2watt 5.6Kohms 5%
Vishay NFR25H0001002JR500
Metal Film Resistors - Through Hole 10K OHM 5% 100PPM 1/2W
Vishay SFR16S0001001JA500
Metal Film Resistors - Through Hole 1/2watt 1Kohms 5%
Vishay SFR16S0004700JA500
Metal Film Resistors - Through Hole 1/2watt 470ohms 5%
Vishay SFR16S0004709JA500
Metal Film Resistors - Through Hole 1/2watt 47ohms 5%