PR03000202208JAC00

Vishay / BC Components Logo
594-5093NW2R200J

PR03000202208JAC00

Mfr.:

Description:
Metal Film Resistors - Through Hole 3watts 2.2ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 692

Stock:

692
Can Ship Immediately

On Order:

3,500
Expected 28-Oct-22

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.57 $0.57
10 $0.409 $4.09
100 $0.211 $21.10
250 $0.178 $44.50
Full Ammo Pack (Order in multiples of 500)
500 $0.145 $72.50
1,000 $0.114 $114.00
2,500 $0.111 $277.50
5,000 $0.108 $540.00
10,000 $0.106 $1,060.00
Product Attribute Attribute Value
Vishay
Metal Film Resistors - Through Hole
RoHS:  Details
PR03
2.2 Ohms
3 W
5 %
250 PPM / C
- 55 C
+ 155 C
750 V
5.2 mm
16.7 mm
Axial
Ammo Pack
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.78 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.038801 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533100000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
KEMET PEH534YDB3150M2 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 450V 150uF 105 deg C snap in
Aavid 6021BG Also Bought Image
Heat Sinks Stamped Heat Sink and Tab, TO220, Straight Fin, Vertical, 12.5C/W, 2.21mm Hole
Amphenol PTC10LV10-202A2020 Also Bought Image
Trimmer Resistors - Through Hole 2Kohms 10mm Rnd
Vishay CCF55121KFKE36 Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 121Kohms 1% Rated to 1/2watt
Vishay PR02000201503JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 150Kohms 5%
Vishay PR03000202002JAC00 Also Bought Image
Metal Film Resistors - Through Hole 3watts 20Kohms 5%
Vishay PR02000202402JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 24Kohms 5%
Vishay CW00510K00JE73 Also Bought Image
Wirewound Resistors - Through Hole 5watts 10Kohms 5%
United Chemi-Con (UCC) EKYB100ELL153MM40S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10V 15000uF 20% Tol.