PR01000101008JR500

Vishay / BC Components
594-5073NW1R000J

PR01000101008JR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 1ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,791

Stock:

13,791 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.119 $1.19
$0.053 $5.30
$0.036 $36.00
Full Reel (Order in multiples of 5000)
$0.03 $150.00
$0.028 $280.00
$0.027 $675.00
$0.026 $2,600.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
PR01
Axial
1 Ohms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
AEC-Q200
Reel
Cut Tape
Metal Film Resistors - Through Hole
Power Resistor
Brand: Vishay / BC Components
Features: -
Height: -
Lead Diameter: 0.58 mm
Lead Spacing: -
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007478 oz
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
YAGEO MFR50SFTE52-402R
Metal Film Resistors - Through Hole 402 Ohm 1/2 Watt 1% Miniature Version
YAGEO MFR50SFTE52-100R
Metal Film Resistors - Through Hole 100 Ohms 1/2 Watt 1% Miniature Version
YAGEO MFR50SFTE52-866R
Metal Film Resistors - Through Hole 866 Ohm 1/2 Watt 1% Miniature Version
Vishay PR02000204709JR500
Metal Film Resistors - Through Hole 2watts 47ohms 5%
Vishay PR02000201001JA100
Metal Film Resistors - Through Hole 2watt 1Kohms 5%
Vishay PR01000102200JR500
Metal Film Resistors - Through Hole 1watt 220ohms 5%
Vishay PR01000103308JR500
Metal Film Resistors - Through Hole 1watt 3.3ohms 5%
YAGEO MFR50SFTE52-4K99
Metal Film Resistors - Through Hole 4.99K Ohm 1/2 Wat 1% Miniature Version