NFR25H0008208JA500

Vishay / BC Components
594-NFR25H0008208JA5

NFR25H0008208JA500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 8.2ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,417

Stock:

6,417 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.327 $3.27
$0.131 $13.10
$0.065 $65.00
Full Ammo Pack (Order in multiples of 5000)
$0.059 $295.00
$0.051 $510.00
$0.049 $1,225.00
$0.048 $2,400.00
$0.047 $4,700.00
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
NFR25H
Axial
8.2 Ohms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Ammo Pack
Metal Film Fusing Resistors
Fusible Resistor
Brand: Vishay / BC Components
Features: -
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.007090 oz
USHTS:
8533210090
CNHTS:
8532249000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
Vishay NFR25H0006809JR500
68 OHM 5% 100PPM 1/3W
Panasonic ERJ-HP6D4702V
0805 47KOhm 0.5% AEC-Q200
Vishay CRCW08052K20FKEAHP
1/2watt 2.2Kohms 1% High Power AEC-Q200
Vishay NFR25H0002209JA500
1/2watt 22ohm 5%
Texas Instruments CD40106BM96E4
Hex Schmitt Trigger
Nexperia BZV55-C3V0,135
BZV55-C3V0/SOD80/LLDS
onsemi BAS19LT1G
120V 200mA
Texas Instruments CD4070BM96
CMOS Quad Exclusive- OR Gate
Vishay CMF551M0000FKEA
CMF-55 1M 1% T-1 EA e3
Vishay NFR25H0003300JR500
1/2watt 330 ohms 5%