MRS16000C1009FRP00

Vishay / BC Components
594-MRS16101%TR

MRS16000C1009FRP00

Mfr.:

Description:
Metal Film Resistors - Through Hole .4 WATT 10 OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,758

Stock:

11,758 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.116 $1.16
$0.052 $5.20
$0.036 $36.00
Full Reel (Order in multiples of 5000)
$0.033 $165.00
$0.031 $310.00
$0.026 $650.00
$0.025 $2,500.00

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.26
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  Details
MRS16
Axial
10 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.6 mm
3.6 mm
Reel
Cut Tape
Metal Film Resistors Low Noise
Thin Film Resistor
Application: General Purpose
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 0.004409 oz
USHTS:
8533210090
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Image Description
RECOM R-78K6.5-0.5
Non-Isolated DC/DC Converters 8-36Vin 6.5Vout 500mA
Dialight OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
YAGEO MFP-25BRD52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 0.1%
Eagle Plastic Devices 12BH350-GR
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAA 6" LEADS BLK
Adafruit 2925
Adafruit Accessories Mini 8Way Rotary Selector Switch-SP8T
Vishay MRS16000C1000FCT00
Metal Film Resistors - Through Hole 0.4W 100ohm 1%
Keystone Electronics 29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Steel
Adafruit 2524
Adafruit Accessories 3W-9W RGB LED Common Anode
Vishay MRS16000C1002FRP00
Metal Film Resistors - Through Hole 10Kohms 1% 50ppm
Vishay MRS16000C6801FC100
Metal Film Resistors - Through Hole 6.8Kohm 1% 50ppm