MAL219691261E3

Vishay / BC Components
594-MAL219691261E3

MAL219691261E3

Mfr.:

Description:
Supercapacitors / Ultracapacitors 15F 1.4V 14.5x12x2.5 2pin Lay Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.47 $6.47
$6.11 $61.10
$5.65 $226.00
$5.39 $646.80
$4.98 $2,589.60
$4.82 $4,820.00
$4.65 $9,300.00
Product Attribute Attribute Value
Vishay
Product Category: Supercapacitors / Ultracapacitors
RoHS:  Details
196 HVC ENYCAP
Electric Double Layer Capacitors
SMD/SMT
15 F
1.4 VDC
- 20 %, + 80 %
2.5 Ohms
- 20 C
+ 85 C
12 mm
2.5 mm
14.5 mm
1000 Hour
Tray
Brand: Vishay / BC Components
Leakage Current: 120 uA
Operating Temperature Range: - 20 C to + 85 C
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Tradename: ENYCAP
Type: Cylindrical
USHTS:
8532290040
CNHTS:
8532229000
CAHTS:
8532290000
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322200
ECCN:
EAR99

IoT Batteryless Self-Sustaining Devices

Vishay IoT Batteryless Self-Sustaining Devices are a broad portfolio of unique devices designed for IoT applications. These best-in-class components are optimally suited for the “things” being controlled and monitored through IoT applications. Typical applications include presence check proximity detection, ambient light control health monitoring, biometric monitoring, and wearable gesture sensors.

Hybrid Storage 196 HVC ENYCAP™ Capacitors

Vishay Hybrid Storage 196 HVC ENYCAP™ Capacitors are polarized energy storage capacitors with high capacity and energy density. The 196 HVC ENYCAP Caps feature voltage flexibility of 1.4V (single-cell) to 2.8V / 4.2V / 5.6V / 7.0V / 8.4V (multiple cells) and are available in stacked through-hole (STH, radial), surface mount flat (SMF), and lay flat configurations (LPC) with wire and connectors.