MAL204225109E3

Vishay / BC Components
594-MAL204225109E3

MAL204225109E3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50%

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,038

Stock:

1,038 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.38 $3.38
$2.39 $23.90
$1.79 $179.00
Full Reel (Order in multiples of 400)
$1.48 $592.00
$1.38 $1,104.00
$1.29 $3,096.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Aluminum Electrolytic Capacitors - Axial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Axial
10 uF
350 VDC
- 10 %, + 50 %
150 mA
- 40 C
+ 85 C
12.5 mm
30 mm
15000 Hour
042 ASH
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.1
ESR: 15 Ohms
Lead Spacing: 35 mm
Lead Style: Axial
Leakage Current: 42 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL204213479E3
Aluminum Electrolytic Capacitors - Axial Leaded 47UF 250V
Vishay MAL203036229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 25V
Panasonic EEE-FN1E471UV
Aluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% AEC-Q200 Anti-Vib
Panasonic EEE-FKA221XAL
Aluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% 6x8mm AEC-Q200
Cornell Dubilier 107TTA350M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 350V 20%
Vishay MAL204315479E3
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 350V -10%,+50% Axial
Panasonic ECE-A1HN4R7U
Aluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V SU BI-POLAR
Panasonic EEU-FS1V331LB
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm
Vishay MAL213825479E3
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 16V 20% Axial
Panasonic EEE-1HA100WR
Aluminum Electrolytic Capacitors - SMD 10uF 50V