MAL203036229E3

Vishay / BC Components Logo
594-MAL203036229E3

MAL203036229E3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 25V

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,480

Stock:

5,480
Can Ship Immediately

On Order:

1,500
Expected 27-Sep-22

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.71 $1.71
10 $1.35 $13.50
50 $1.17 $58.50
100 $1.02 $102.00
500 $0.765 $382.50
Full Ammo Pack (Order in multiples of 1000)
1,000 $0.674 $674.00
2,000 $0.629 $1,258.00
Product Attribute Attribute Value
Vishay
Aluminum Electrolytic Capacitors - Axial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Axial
22 uF
25 VDC
- 10 %, + 50 %
60 mA
- 40 C
+ 85 C
4.5 mm
10 mm
3000 Hour
030/031 AS
Ammo Pack
Brand: Vishay / BC Components
ESR: 10.2 Ohms
Lead Style: Straight
Leakage Current: 28 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MAL2256 Series High Temperature Capacitors

Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.

Image Description
Vishay MAL203038478E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 63V
Vishay MAL203036101E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V
Vishay MAL203036109E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
Vishay MAL204217229E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 450V
Vishay MAL203038108E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 1uF 63V
Vishay MAL202136479E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 47uF 25V 20% Axial
Vishay MAL203026109E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V -10%,+50% Axial
Vishay MAL202138109E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial
Cornell Dubilier 228TTA050M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 50V 20%
Cornell Dubilier 225TTA050M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 50V 20% LYTICS/IC