K330J15C0GF5TL2

Vishay / BC Components
594-K330J15C0GF5TL2

K330J15C0GF5TL2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 33pF 50V 5% C0G 2.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38,986

Stock:

38,986 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.088 $0.88
$0.059 $5.90
$0.046 $46.00
Full Reel (Order in multiples of 4000)
$0.039 $156.00
$0.033 $264.00
$0.031 $744.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.27
Min:
1
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
33 pF
50 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient / Code: C0G (NP0)
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 0.005644 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
Toshiba TBD62381AFWG,EL
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
Hirose Electric MDF7-10S-2.54DSA(55)
Board to Board & Mezzanine Connectors REC 10POS SINGLE TIN
Bourns 4816P-1-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
3M 4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
Kingbright WP154A4SUREQBFZGW
Standard LEDs - Through Hole 5MM FULL COLOR LED
Molex 22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Molex 89485-8000
USB Connectors USB TYPE A RECEPT. Rt-Angle Shielded