K220J15C0GF53L2

Vishay / BC Components Logo
594-K220J15C0GF53L2

K220J15C0GF53L2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 50volts 5% C0G 2.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,988

Stock:

18,988 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.22 $0.22
10 $0.109 $1.09
100 $0.084 $8.40
500 $0.063 $31.50
1,000 $0.056 $56.00
2,500 $0.054 $135.00
5,000 $0.05 $250.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
K
Radial
22 pF
50 VDC
C0G (NP0)
5 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
-
4 mm
2.6 mm
4 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Temperature Coefficient / Code: C0G (NP0)
Tradename: Mono-Kap
Type: Axial Leads
Voltage Rating: 50 V
Unit Weight: 0.005644 oz
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
RECOM R-78E5.0-0.5 Also Bought Image
Non-Isolated DC/DC Converters 0.5A 5V OUT SIP VERT
Texas Instruments CD40106BE Also Bought Image
Inverters Hex Schmitt Trigger
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N3904BU Also Bought Image
Bipolar Transistors - BJT NPN Transistor General Purpose
Texas Instruments TL074CN Also Bought Image
Operational Amplifiers - Op Amps JFET Input Low Noise
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
Kingbright WP424YDT Also Bought Image
Standard LEDs - Through Hole 3MM FLAT TOP YELLOW
TE Connectivity YR1B1K0CC Also Bought Image
Metal Film Resistors - Through Hole 1KOhm 1/4W 15PPM
JKL Components 7112 Also Bought Image
Lamps Std Bi-Pin Based .021A .034M