See an Error?

AY2152M31Y5US63L7

Vishay / BC Components Logo
72-AY2152M31Y5US63L7

AY2152M31Y5US63L7

Mfr.:

Description:
Safety Capacitors 1500pF 20%X1:440VAC Y2:300VAC Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,644

Stock:

1,644 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.39 $0.39
10 $0.275 $2.75
100 $0.165 $16.50
500 $0.124 $62.00
1,000 $0.104 $104.00
2,000 $0.098 $196.00
Product Attribute Attribute Value
Vishay
Safety Capacitors
RoHS:  Details
Safety Ceramic Disc Capacitors
Radial
Y5U
1500 pF
440 VAC
20 %
7.5 mm
- 55 C
+ 125 C
AY2
Bulk
Brand: Vishay / BC Components
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Diameter: 8 mm
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AC Line Rated Ceramic Disc Capacitors for Automotive Class X1 440 VAC/Y2 300 VAC
Unit Weight: 0.026436 oz
USHTS:
8532230060
CNHTS:
8532230000
CAHTS:
8532240090
JPHTS:
8532230000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Safety resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Image Description
KEMET C0805F682K1RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0805 10% AEC-Q200
TE Connectivity 5-103958-1 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 2P
Vishay MKP1839410634HQ Also Bought Image
Film Capacitors .1uF 630volts 5% High Quality Cap.
onsemi FOD817300W Also Bought Image
Transistor Output Optocouplers Phototransistor Output
Vishay B250C1000G-E4/51 Also Bought Image
Bridge Rectifiers 1.0 Amp 400 Volt
Panasonic ERJ-1GNF1273C Also Bought Image
Thick Film Resistors - SMD 0201 127Kohm 1% HalogenFree AEC-Q200
Vishay CMF5547K000FHEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 47Kohms 1%
Vishay CMF60470K00FHEK Also Bought Image
Metal Film Resistors - Through Hole 1W 470Kohms 1%
Vishay CMF6047K500FHEK Also Bought Image
Metal Film Resistors - Through Hole 1W 47.5kohms 1%
Vishay RS01A47R00FE70 Also Bought Image
Wirewound Resistors - Through Hole 1watt 47ohms 1%