A104K15X7RF5UAA

Vishay / BC Components
594-A104K15X7RF5UAA

A104K15X7RF5UAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,733

Stock:

33,733 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.115 $1.15
$0.069 $6.90
$0.06 $60.00
Full Ammo Pack (Order in multiples of 4000)
$0.057 $228.00
$0.05 $400.00
$0.048 $1,152.00
$0.045 $2,160.00
$0.043 $4,300.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
A
Axial
0.1 uF
50 VDC
X7R
10 %
-
Dipped
- 55 C
+ 125 C
General Type MLCCs
2.6 mm
3.8 mm
Ammo Pack
Brand: Vishay / BC Components
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: Mono-Axial
Voltage Rating: 50 V
Unit Weight: 0.005291 oz
USHTS:
8532240040
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Image Description
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
TE Connectivity 1-2199298-4
IC & Component Sockets 16P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-6
IC & Component Sockets 20P DIP SKT 300 CL LADDER
Mill-Max 110-47-314-41-001000
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
KEMET C420C105K5R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10%
Vishay A101J15C0GF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded 100pF 50V 5% C0G Axial
Vishay A103K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded Axial 0.01uF 50volts X7R +/-10%