A103K15X7RF5TAA

Vishay / BC Components
594-A103K15X7RF5TAA

A103K15X7RF5TAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded Axial 0.01uF 50volts X7R +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,211

Stock:

34,211 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.21 $0.21
$0.107 $1.07
$0.062 $6.20
$0.055 $55.00
$0.046 $115.00
Full Reel (Order in multiples of 7000)
$0.038 $266.00
$0.036 $756.00
$0.035 $1,715.00
$0.034 $3,332.00
Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  Details
A
Axial
0.01 uF
50 VDC
X7R
10 %
-
Dipped
- 55 C
+ 125 C
General Type MLCCs
2.6 mm
3.8 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: Mono-Axial
Type: Axial Leads
Voltage Rating: 50 V
Unit Weight: 0.005291 oz
USHTS:
8532240040
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Image Description
Vishay A104K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10%
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay A332K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded 3300pF 50V 10% X7R Axial
Vishay A333K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded 33000pF 50V 10% X7R Axial
Vishay A104K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10%
KEMET C326C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Vishay CCF0722K0GKE36
Metal Film Resistors - Through Hole 1/4watt 22Kohms 2% Rated to 1/2watt
KEMET C410C684K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF X7R 10%
KEMET C410C333K5R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.033uF X7R 10%
Xicon 42TL012-RC
Audio Transformers / Signal Transformers XFMR 10KCT-5KCT