V72C5C100BL

Vicor
492-V72C5C100BL

V72C5C100BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 43/110/72 5v/ 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5
Expected 28-Dec-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$283.98 $283.98
$225.58 $2,255.80
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
43 V
110 V
5 V
20 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
36.8 mm
12.7 mm
Industrial
Isolated
V72C
Brand: Vicor
Input Voltage: 43 V to 110 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3 oz
USHTS:
8504409580
CNHTS:
8504409190
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
TDK C2012X7R2E472K085AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 4700pF X7R 10% T: 0.85mm