V72B12C250BL

Vicor
492-V72B12C250BL

V72B12C250BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 43/110/72 12v/ 20.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 09-Apr-24

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$337.51 $337.51
$268.09 $2,680.90
$244.62 $6,115.50
$230.00 $11,500.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
250 W
43 V
110 V
12 V
20.83 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Industrial
Isolated
V72B
Brand: Vicor
Input Voltage: 43 V to 110 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Bulgin MPI005O28LABL12
Pushbutton Switches 19mm Al Vndl Rstnt Blue Ring Pin Term
Nidec CJS-1200TA
Slide Switches smd jumper switch, J hook, w/o detent,washable
TE Connectivity EV200HAANA
Industrial Relays SPST-NO 9-36VDC 500A Kilovac
Vicor V72C5M100BG
Isolated DC/DC Converters - Through Hole Watts- 100 Vin 72 Vout 5 Grade - M
Eaton 16204-1
Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block
Vicor V72C24C150BG
Isolated DC/DC Converters - Through Hole V72C24C150BG
Littelfuse 0LD55862Z
Barrier Terminal Blocks 5586 Series 2 Term Distribution Block