V72A36C400BL

Vicor
492-V72A36C400BL

V72A36C400BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole V72A36C400BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$452.42 $452.42
$359.37 $3,593.70
$327.90 $8,197.50
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
400 W
43 V
110 V
36 V
11.11 A
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
55.9 mm
12.7 mm
Industrial
Isolated
V72A
Application: Communications, Control Systems, Door Control, Industrial Power Systems and Power Generation Systems, Information Display, Lighting, Passenger Entertainment, Public Address Systems, Railway/Transportation Systems, Ticket Machines
Brand: Vicor
Input Voltage: 43 V to 110 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99