V48C8C150BL

Vicor
492-V48C8C150BL

V48C8C150BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 8v/ 18.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$291.64 $291.64
$231.66 $2,316.60
$211.37 $5,284.25
$198.73 $9,936.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
150 W
36 V
75 V
8 V
18.75 A
3 kV
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Isolated
V48C
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99