V48C8C100BL

Vicor
492-V48C8C100BL

V48C8C100BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 8v/ 12.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$288.79 $288.79
$229.39 $2,293.90
$209.31 $5,232.75
$196.79 $9,839.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
36 V
75 V
8 V
12.5 A
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
V48C
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99
Image Description
Amphenol M243082510Z
D-Sub MIL Spec Connectors
Amphenol M24308/2-562
D-Sub MIL Spec Connectors Mil-Spec D-Sub
Phoenix Contact 1725669
Fixed Terminal Blocks 3P 2.54mm 90DEG
Anderson Power Products 1328G2
Heavy Duty Power Connectors PP180 36586 AWG CONTACT
DFRobot FIT0587
DFRobot Accessories High Quality Gold Plated XT60 Male & Female Bullet Connector
Vector 8029
PCBs & Breadboards CIRCBORD,PPH,2-SIDES 2.0"
Amphenol M24308/2-6F
D-Sub MIL Spec Connectors Mil-Spec D-Sub
Anderson Power Products 1465G1
Heavy Duty Power Connectors PP180 2P MTG CLAMP (2/SET)
TE Connectivity 696422-6
Terminals RNG RAD RES 22-16 10
Eaton J301/J
Terminal Block Tools & Accessories JUMPER