V48C5C75BL

Vicor
492-V48C5C75BL

V48C5C75BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 5v/ 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$281.10 $281.10
$223.28 $2,232.80
$203.73 $5,093.25
$191.55 $9,577.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
75 W
36 V
75 V
5 V
15 A
-
-
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
V48C
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
CUI Inc. PRQ200W-Q48-S12-H-D
Isolated DC/DC Converters - Through Hole dc-dc isolated, 200 W, 18-75 Vdc input, 12 Vdc, 16.7 A, single reg output, DIP w/ heatsink