V48B48C250BL

Vicor
492-V48B48C250BL

V48B48C250BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 48v/ 5.21A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$329.09 $329.09
$261.40 $2,614.00
$238.51 $5,962.75
$224.26 $11,213.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
250 W
36 V
75 V
48 V
5.2 A
3 kV
- 55 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Isolated
V48B
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99