V48B2C100BL

Vicor
492-V48B2C100BL

V48B2C100BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 2v/ 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$347.39 $347.39
$275.94 $2,759.40
$251.78 $6,294.50
$236.73 $11,836.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
100 W
36 V
75 V
2 V
50 A
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Industrial
Isolated
V48B
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Medical
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3 oz
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99