V48B24C250BL

Vicor
492-V48B24C250BL

V48B24C250BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 24v/ 10.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$328.78 $328.78
$261.16 $2,611.60
$238.29 $5,957.25
$224.04 $11,202.00
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
250 W
36 V
75 V
24 V
10.42 A
-
-
3 kV
- 20 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Medical, Industrial
Isolated
V48B
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 3.537978 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Omron G7EB-1A DC12
General Purpose Relays High Power AC Relay HighTemp 480VAC 100A
Murata DVE0125V2NBC
Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN