V48A48C500BL

Vicor
492-V48A48C500BL

V48A48C500BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 36/75/48 48v/ 10.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:

14 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$527.10 $527.10
$418.69 $4,186.90
$382.03 $9,550.75
50 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
500 W
36 V
75 V
48 V
10.42 A
-
-
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
V48A
Brand: Vicor
Input Voltage: 36 V to 75 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.326402 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99
Image Description
Murata IRQ-24/6.25-W80NB-C
Isolated DC/DC Converters - Through Hole 16v-160v i/p , 24v 150w o/p, Negative Logic
Vishay MAL203036109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
Analog Devices Inc. MAX22200ETJ+
Motor / Motion / Ignition Controllers & Drivers Eight Half-Bridges Serial Controlled Solenoid Driver with Current Regulation
Murata IRQ-12/12.5-W80NB-C
Isolated DC/DC Converters - Through Hole 16V TO 160V IN 12V OUT ISO
KEMET C0805C102JCTACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.001uF X8G 0805 5% AEC-Q200
Delta Electronics Q80SV05030PRFS
Isolated DC/DC Converters - Through Hole 14.4-170Vin 5V 30A 150W 1/4 brick
Analog Devices Inc. LT1077IS8#PBF
Precision Amplifiers uP, 1x S, Prec Op Amp
Toshiba BAS516,H3F
Diodes - General Purpose, Power, Switching Switching Diode 100V .35pF .25A
Phoenix Contact 1715734
Fixed Terminal Blocks 3P 5.08mm 90DEG
Samsung Electro-Mechanics CL32B475KCVZNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 100V X7R 1210