V375A24C400BL

Vicor
492-V375A24C400BL

V375A24C400BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 250/425/375 24v/ 16.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 04-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$456.07 $456.07
$362.27 $3,622.70
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
400 W
250 V
425 V
24 V
16.67 A
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
375A
Brand: Vicor
Input Voltage: 250 V to 425 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
CNHTS:
8504401400
TARIC:
8504409590
ECCN:
EAR99