V300C28C75BL

Vicor
492-V300C28C75BL

V300C28C75BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole C 180/375/300 28v/ 2.68A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$283.91 $283.91
$225.52 $2,255.20
$205.78 $5,144.50
$193.47 $9,673.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
75 W
180 V
375 V
28 V
2.68 A
-
-
3 kV
- 20 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
300C
Brand: Vicor
Input Voltage: 180 V to 375 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.091746 oz
USHTS:
8504409580
CNHTS:
8504409999
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Bergquist Company GPHC5.0-0.020-02-0816
Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.020" Thickness, TGPHC5000/HC 5.0
Vishay VS-43CTQ100STRR-M3
Schottky Diodes & Rectifiers Schottky - D2PAK-e3