V300C12T75BL2

Vicor
492-V300C12T75BL2

V300C12T75BL2

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Watts- 75 Vin 300 Vout 12 Grade - T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$286.13 $286.13
$227.28 $2,272.80
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
75 W
180 V
375 V
12 V
6.25 A
3 kV
- 40 C
+ 100 C
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
Medical, Industrial
Isolated
300C
Application: ATE, Communications, Defense and Aerospace, Distributed Power, Industrial and Process Control, Mediacl, Off-Line Systems with Auto-Ranging / PFC Front Ends
Brand: Vicor
Input Voltage: 180 V to 375 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 2.321027 oz
USHTS:
8504409580
CNHTS:
8504401400
TARIC:
8504409590
ECCN:
EAR99