V300B24H250BL2

Vicor
492-V300B24H250BL2

V300B24H250BL2

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole H 180375300 24V10.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$699.08 $699.08
$555.30 $5,553.00
25 Quote
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
250 W
180 V
375 V
24 V
10.42 A
3 kV
- 40 C
+ 100 C
Half Brick
57.9 mm
55.9 mm
12.7 mm
Industrial
Isolated
300B
Application: Aerospace and Defense, ATE, Communications, Distributed Power, Industrial and Process Control, Medical, Off-Line Systems with Auto-Ranging or PFC Front Ends
Brand: Vicor
Input Voltage: 180 V to 375 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 4 oz
USHTS:
8504409580
CNHTS:
8504409999
TARIC:
8504409590
ECCN:
EAR99