V300A28C500BL

Vicor
492-V300A28C500BL

V300A28C500BL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Maxi Family-Vin-300, Vout-28, Power-500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3
Expected 26-Jan-24

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$532.59 $532.59
$423.05 $4,230.50
Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS: N
Through Hole
1 Output
500 W
180 V
375 V
28 V
17.8 A
-
-
3 kV
- 20 C
+ 100 C
Full Brick
117 mm
56 mm
12.7 mm
Medical, Industrial
Isolated
300A
Brand: Vicor
Input Voltage: 180 V to 375 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converter
Unit Weight: 7.319347 oz
USHTS:
8504409580
CNHTS:
8504401400
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Image Description
Vicor V28B12C125BL
Isolated DC/DC Converters - Through Hole C 9/36/28 12v/ 10.42A